nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosures 835 mm x 835 mm x 635mm
- RS Stock No.:
- 270-1598
- Mfr. Part No.:
- UFCP8600
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP9,153.53
(exc. VAT)
PHP10,251.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,153.53 |
*price indicative
- RS Stock No.:
- 270-1598
- Mfr. Part No.:
- UFCP8600
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Cover Plate | |
| Product Type | Cover Plate | |
| Length | 835mm | |
| For Use With | Enclosures | |
| Width | 635mm | |
| Material | Polyester | |
| Height | 835mm | |
| Colour | Light Grey | |
| Mounting plate type | Plain Front Cover Plate | |
| Series | UFCP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Cover Plate | ||
Product Type Cover Plate | ||
Length 835mm | ||
For Use With Enclosures | ||
Width 635mm | ||
Material Polyester | ||
Height 835mm | ||
Colour Light Grey | ||
Mounting plate type Plain Front Cover Plate | ||
Series UFCP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman polyester front cover is plain and can be machined easily. Electrical connections and cables are protected, which means field operations can be carried out in a safe manner.
Polyester material
RAL 7035 finish
Related links
- nVent HOFFMAN UFCP Series Polyester Inner Cover Plate for Use with Enclosure 835 mm x 835 mm x 635mm
- nVent HOFFMAN UFCP Series Polyester Inner Cover Plate for Use with Enclosure 835 mm x 150 mm x 635mm
- nVent HOFFMAN UMP Series Galvanised Steel Mounting Plate for Use with Enclosures 835 mm x 835 mm x 635mm
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate for Use with Enclosures 835 mm x 835 mm x 635mm
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosures 615 mm x 615 mm x 415mm
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosures 735 mm x 735 mm x 535mm
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosures 515 mm x 515 mm x 415mm
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosure 315 mm x 315 mm x 215mm
