nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosures 515 mm x 515 mm x 415mm
- RS Stock No.:
- 269-8945
- Mfr. Part No.:
- UFCP5400
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP4,356.17
(exc. VAT)
PHP4,878.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,356.17 |
*price indicative
- RS Stock No.:
- 269-8945
- Mfr. Part No.:
- UFCP5400
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Cover Plate | |
| Product Type | Cover Plate | |
| Length | 515mm | |
| For Use With | Enclosures | |
| Width | 415mm | |
| Material | Polyester | |
| Height | 515mm | |
| Colour | Light Grey | |
| Mounting plate type | Plain Front Cover Plate | |
| Series | UFCP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Cover Plate | ||
Product Type Cover Plate | ||
Length 515mm | ||
For Use With Enclosures | ||
Width 415mm | ||
Material Polyester | ||
Height 515mm | ||
Colour Light Grey | ||
Mounting plate type Plain Front Cover Plate | ||
Series UFCP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman plain front cover plate to protect the equipment mounted in the enclosure. Reversible mounting position to increase the distance between UFCP and enclosure door by 30 mm. The cover plate can be hinged using the UHS accessory, allowing the user to gain access to components and/or cable management without having to remove the cover plate.
Cover plate dimension Height 450 mm
Cover plate dimension Width 322 mm
Related links
- nVent HOFFMAN UFCP Series Polyester Inner Cover Plate for Use with Enclosure 515 mm x 515 mm x 415mm
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosures 615 mm x 615 mm x 415mm
- nVent HOFFMAN UFCP Series Polyester Inner Cover Plate for Use with Enclosure 615 mm x 615 mm x 415mm
- nVent HOFFMAN UFCP Series Polyester Inner Cover Plate for Use with Wall Box 615 mm x 150 mm x 415mm
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosures 515 mm x 515 mm x 415mm
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosures 735 mm x 735 mm x 535mm
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosure 315 mm x 315 mm x 215mm
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosures 835 mm x 835 mm x 635mm
