nVent HOFFMAN UMPZ Series Galvanised Steel Mounting Plate for Use with Enclosures 1.04 m x 1.035 m x 835mm
- RS Stock No.:
- 270-1605
- Mfr. Part No.:
- UMPZ1080
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP9,054.75
(exc. VAT)
PHP10,141.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,054.75 |
*price indicative
- RS Stock No.:
- 270-1605
- Mfr. Part No.:
- UMPZ1080
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 1.035m | |
| For Use With | Enclosures | |
| Width | 835mm | |
| Material | Galvanised Steel | |
| Height | 1.04m | |
| Mounting plate type | Wall | |
| Series | UMPZ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 1.035m | ||
For Use With Enclosures | ||
Width 835mm | ||
Material Galvanised Steel | ||
Height 1.04m | ||
Mounting plate type Wall | ||
Series UMPZ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the enclosure, since it can be machined easily and equipped with components before being mounted.
Galvanized steel material
Related links
- nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosures 1.04 m x 1.035 m x 835mm
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosure 1.04 m x 1.035 m x 835mm
- nVent HOFFMAN UMPZ Series Galvanised Steel Mounting Plate for Use with Enclosures 890 mm x 1 m x 500mm
- nVent HOFFMAN UMPZ Series Galvanised Steel Mounting Plate for Use with Enclosures 890 mm x 1 m x 1.25m
- nVent HOFFMAN UMPZ Series Galvanised Steel Mounting Plate for Use with Enclosures 890 mm x 1 m x 1m
- nVent HOFFMAN UMPZ Series Galvanised Steel Mounting Plate for Use with Enclosures 390 mm x 500 mm x 500mm
- nVent HOFFMAN UMF Series Galvanised Steel Enclosure Frame 1.035 m L
- nVent HOFFMAN UCPT Series Wall Box 1.035 m x 835 mm x 300 mm
