TE Connectivity 2336396-1 Series Polycarbonate Vent for Use with Street Lighting Base Assemblies
- RS Stock No.:
- 795-804
- Mfr. Part No.:
- 2336396-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
PHP28,510.81
(exc. VAT)
PHP31,932.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP28,510.81 | PHP1,425.541 |
*price indicative
- RS Stock No.:
- 795-804
- Mfr. Part No.:
- 2336396-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Controller | |
| Accessory Type | Vent | |
| For Use With | Street Lighting Base Assemblies | |
| Material | Polycarbonate | |
| Colour | Black | |
| Mounting plate type | Cover | |
| Series | 2336396-1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Controller | ||
Accessory Type Vent | ||
For Use With Street Lighting Base Assemblies | ||
Material Polycarbonate | ||
Colour Black | ||
Mounting plate type Cover | ||
Series 2336396-1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is designed for use in harsh outdoor environments, providing an integrated power and signal Interface between lighting controls and dimming receptacles. It ensures a reliable performance while maintaining an IP66 seal rating.
Compliant with ANSI C136.10 and C136.41 standards
Offers IP66 rating for excellent protection against dust and moisture
Integrates power twist lock terminals and signal terminals for efficient connectivity
Utilises a vent to enhance the longevity of internal electronics
Compatible with both 76mm and 81mm diameter bases
Related links
- Ledil C11425_STRADA-T-DW, Strada-T Series 1-Way LED Lens Street Lighting Beam
- TE Connectivity Connector LUMAWISE Dimming Receptacle for Street Lighting Receptacles
- TE Connectivity 76 mm Diameter Holder Cover for use with Street Lighting
- Fibox Modular Enclosure Enclosure Type JBL12-1 Series, Polycarbonate 280 mm 280 mm DIN Rail Enclosure 190mm
- Fibox Modular Enclosure Enclosure Type OEL24-1 Series, Polycarbonate 280 mm 280 mm DIN Rail Enclosure 280mm
- Phoenix Contact Upper Housing Part Enclosure Type BC 1 Series, Polycarbonate 89.7 mm 49.78 mm DIN Rail Enclosure 53.6mm
- Ledil, Strada-T Series 1-Way LED Lens ±58° Street Lighting Beam
- Ledil, Strada-Forward Series 1-Way LED Lens Street Lighting Beam
