Fibox Modular Enclosure Enclosure Type OEL24-1 Series, Polycarbonate 280 mm 280 mm DIN Rail Enclosure 280mm

N

Subtotal (1 unit)*

PHP24,544.65

(exc. VAT)

PHP27,490.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,544.65

*price indicative

RS Stock No.:
900-619
Mfr. Part No.:
2550000
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

DIN Rail Enclosure

Enclosure Type

Modular Enclosure

Body Material

Polycarbonate

Length

280mm

Width

280mm

Maximum Terminals

26

Colour

Grey

IP Rating

IP65

Series

OEL24-1

UL Rating

UL94

Internal Mount Type

DIN Rail

Hazardous Area Certification

No

Height

280mm

Standards/Approvals

No

IK Rating

IK08

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox modular component enclosure designed to offer secure protection for electrical installations, featuring a grey screw cover with an inspection window and accommodating up to 2x13 modules.

Dimensions: 280 mm height, 280 mm width, and 160 mm depth

Ingress protection rated at IP65, ensuring resistance to dust and water

Impact resistance rated at IK08 for durability against external impacts

Constructed from polycarbonate material with UL 94 V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy