Fibox Modular Enclosure Enclosure Type JBL12-1 Series, Polycarbonate 280 mm 280 mm DIN Rail Enclosure 190mm

N

Subtotal (1 unit)*

PHP17,944.70

(exc. VAT)

PHP20,098.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,944.70

*price indicative

RS Stock No.:
900-657
Mfr. Part No.:
2550005
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

DIN Rail Enclosure

Enclosure Type

Modular Enclosure

Body Material

Polycarbonate

Length

280mm

Width

190mm

Maximum Terminals

13

Colour

Grey

IP Rating

IP65

Series

JBL12-1

UL Rating

UL94-V0

Internal Mount Type

DIN Rail

Standards/Approvals

No

Hazardous Area Certification

No

Height

280mm

IK Rating

IK08

RoHS Status: Exempt

COO (Country of Origin):
FI
The Fibox modular component enclosure offers a robust and versatile solution designed to accommodate up to 13 modules, featuring a resilient grey screw cover equipped with an inspection window for easy monitoring.

Dimensions: Height 280mm, Width 190mm, Depth 160mm for space-efficient installation

Ingress protection rating of IP65 ensures reliable protection against dust and water

Constructed from halogen-free polycarbonate, compliant with UL 746C standards

Impact resistance rated IK08 provides enhanced durability for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy