Schneider Electric NSY Series Steel Canopy for Use with On Top Of Enclosure 36 mm x 209 mm x 209mm
- RS Stock No.:
- 781-832
- Mfr. Part No.:
- NSYTJ2015
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP5,421.58
(exc. VAT)
PHP6,072.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,421.58 |
*price indicative
- RS Stock No.:
- 781-832
- Mfr. Part No.:
- NSYTJ2015
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Canopy | |
| Product Type | Canopy | |
| Length | 209mm | |
| For Use With | On Top Of Enclosure | |
| Width | 209mm | |
| Material | Steel | |
| Height | 36mm | |
| Colour | Grey | |
| Thread Size | M6 | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Canopy | ||
Product Type Canopy | ||
Length 209mm | ||
For Use With On Top Of Enclosure | ||
Width 209mm | ||
Material Steel | ||
Height 36mm | ||
Colour Grey | ||
Thread Size M6 | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Canopy is designed to enhance enclosure functionality by providing a protective TOP covering. Constructed from galvanised steel with a grey epoxy-polyester powder finish, it offers durability and aesthetic appeal. Ideal for multi-purpose applications, this accessory is compatible with the PanelSeT CRN and S3D ranges, ensuring seamless integration. The canopy's dimensions include a nominal depth of 150 mm and a real width of 209 mm, making it suitable for various enclosure sizes. It comes complete with all necessary fixings, simplifying installation and improving overall user experience. This product embodies a commitment to quality and reliability in enclosure solutions.
Manufactured from robust galvanised steel for increased durability
Epoxy-polyester powder surface finish enhances resistance to environmental factors
Grey colour provides a NEUTRAL look suitable for various settings
Designed for easy installation with four M6 screws included
Features a Compact design with a height of 36 mm, fitting snugly on TOP of enclosures
Comes with an instruction sheet for straightforward assembly
Negligible net weight of 0.85 kg facilitates effortless handling
Related links
- Schneider Electric NSY Series Steel Canopy for Use with On Top Of Enclosure 51 mm x 305 mm x 305mm
- Schneider Electric NSY Series Steel Canopy for Use with On Top Of Enclosure 42 mm x 1.21 m x 1.2m
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 1 Ply, 1 Sheets
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 2 Ply, 1 Sheets
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 2 Ply, 1 Sheets
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 2 Ply, 1 Sheets
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
- Schneider Electric NSY Series Steel Plate for Use with Enclosure 707 mm x 27 mm x 90mm
