Schneider Electric Actassi Series Support x 16mm
- RS Stock No.:
- 759-480
- Mfr. Part No.:
- NSYGFR166P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP318.56
(exc. VAT)
PHP356.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP318.56 |
*price indicative
- RS Stock No.:
- 759-480
- Mfr. Part No.:
- NSYGFR166P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Support | |
| Product Type | Screw | |
| Width | 16mm | |
| Thread Size | M6 | |
| Series | Actassi | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Support | ||
Product Type Screw | ||
Width 16mm | ||
Thread Size M6 | ||
Series Actassi | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric set of screws and washers is designed for electronic applications. This versatile product ensures a secure installation within a 19 inch rack.
Contains a set of 50 screws and washers for versatile installation
Each screw and washer are specifically designed for electronic applications
Compatible with M6 ISO thread for reliable mounting
Package contains individual units for tailored usage
Offers an 18-month warranty for added assurance
Related links
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 600 mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 800 mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS 88.9 mm x 250 mm x 465mm
- Schneider Electric Actassi Series 19 in Rack x 9.5mm
- Schneider Electric Actassi Series Steel Perforated Plate for Use with Actassi Enclosure x 465 mm x 44.45mm
- Schneider Electric Actassi Series Brush Gasket for Use with Brush Gasket 1 m x 1 m
- Schneider Electric Actassi Series Steel Plain Plate for Use with Actassi Enclosure x 465 mm x 266.7mm
- Schneider Electric Actassi Series Telescopic Rail for Use with Actassi VDS, Actassi VDA x 1.2 m
