Schneider Electric Actassi Series Steel Support for Use with Actassi VDS 88.9 mm x 250 mm x 465mm
- RS Stock No.:
- 759-479
- Mfr. Part No.:
- NSYBT2U25P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP18,877.07
(exc. VAT)
PHP21,142.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,877.07 |
*price indicative
- RS Stock No.:
- 759-479
- Mfr. Part No.:
- NSYBT2U25P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Shelf | |
| Accessory Type | Support | |
| Length | 250mm | |
| For Use With | Actassi VDS | |
| Width | 465mm | |
| Material | Steel | |
| Height | 88.9mm | |
| Colour | Grey | |
| Series | Actassi | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Shelf | ||
Accessory Type Support | ||
Length 250mm | ||
For Use With Actassi VDS | ||
Width 465mm | ||
Material Steel | ||
Height 88.9mm | ||
Colour Grey | ||
Series Actassi | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric telescopic perforated shelf offers a versatile solution for efficient storage within 19 inch racks, Ideal for multi-purpose applications while maintaining optimal load capacity.
Constructed from Durable sheet steel for robust storage
Supports up to 20 kg load, ensuring reliability
Compatible with various Actassi ranges for versatile usage
Related links
- Schneider Electric Actassi Series Sheet Steel Mounting Accessory for Use with Actassi VDS 30 mm x 800 mm x 800mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 600 mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 800 mm
- Schneider Electric Actassi Series Telescopic Rail for Use with Actassi VDS, Actassi VDA x 1.2 m
- Schneider Electric Actassi Series Sheet Steel Blanking Plate for Use with Enclosure x 300 mm x 35mm
- Schneider Electric Actassi Series Sheet Steel Slide for Use with Enclosure x 1 m
- Schneider Electric Actassi Spare Part for use with Actassi VDS, Actassi VDA
- Schneider Electric Actassi Series Sheet Steel Slide for Use with Enclosure
