Schneider Electric Actassi Series Steel Support for Use with Actassi VDS x 800 mm

Subtotal (1 unit)*

PHP16,925.41

(exc. VAT)

PHP18,956.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,925.41

*price indicative

RS Stock No.:
759-333
Mfr. Part No.:
NSYBBF1U60
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Shelf

Accessory Type

Support

Length

800mm

For Use With

Actassi VDS

Material

Steel

Colour

Grey

Series

Actassi

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric fixed plain shelf is designed for optimal support and organisation in 19 inch racks, ensuring that equipment is securely mounted and accessible within a structured environment.

Adjustable from -100 to +50 mm in 25 mm increments

Available in grey (RAL 7035) for a professional finish

Compatible with Actassi VDA and VDS ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy