Schneider Electric Actassi Series 19 in Rack x 9.5mm
- RS Stock No.:
- 759-335
- Mfr. Part No.:
- NSYGFR95M63
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP7,222.75
(exc. VAT)
PHP8,089.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,222.75 |
*price indicative
- RS Stock No.:
- 759-335
- Mfr. Part No.:
- NSYGFR95M63
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | 19 in Rack | |
| Product Type | Screw | |
| Width | 9.5mm | |
| Thread Size | M6 | |
| Series | Actassi | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type 19 in Rack | ||
Product Type Screw | ||
Width 9.5mm | ||
Thread Size M6 | ||
Series Actassi | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric versatile fastening set is designed for multiple applications, featuring a complete collection of screws, washers, and nuts suitable for 9.5 mm square holes, ensuring reliable performance across various installations.
Includes 30 sets of screws, washers, and nuts for enhanced installation options
Constructed for use with 19 inch racks, ensuring compatibility with standard mounting
Composed of M6 ISO thread, providing a secure fit for various devices
Available in a Compact package, making it convenient for storage and transport
Related links
- Schneider Electric Actassi Series Panel for Use with Actassi, 1 Per Pack Piece(s) 47 mm 240 mm 490mm
- Schneider Electric Actassi Series Panel for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric Actassi Series Shelf for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric Actassi Series Plastic Handle for Use with 19 in Telescopic Tray
- Schneider Electric Actassi Series Support x 16mm
- Schneider Electric Actassi Series Steel Perforated Plate for Use with Actassi Enclosure x 465 mm x 44.45mm
- Schneider Electric Actassi Series Brush Gasket for Use with Brush Gasket 1 m x 1 m
- Schneider Electric Actassi Series Steel Plain Plate for Use with Actassi Enclosure x 465 mm x 266.7mm
