Schneider Electric PanelSeT Series Rod Guide for Use with PanelSeT PLM enclosure 140 mm x 30 mm x 105mm
- RS Stock No.:
- 758-649
- Mfr. Part No.:
- NSYAEDPLM108
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,016.09
(exc. VAT)
PHP1,138.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,016.09 |
*price indicative
- RS Stock No.:
- 758-649
- Mfr. Part No.:
- NSYAEDPLM108
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rod Guide | |
| Accessory Type | Rod Guide | |
| Length | 30mm | |
| For Use With | PanelSeT PLM enclosure | |
| Width | 105mm | |
| Height | 140mm | |
| Colour | Grey | |
| Series | PanelSeT | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rod Guide | ||
Accessory Type Rod Guide | ||
Length 30mm | ||
For Use With PanelSeT PLM enclosure | ||
Width 105mm | ||
Height 140mm | ||
Colour Grey | ||
Series PanelSeT | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric rod guide is designed for versatile applications within the PanelSeT range, enhancing the functionality and organisation of PLM enclosures efficiently.
Constructed with four rods and four screws for comprehensive installation
Finished in grey (RAL 7032) for a NEUTRAL and professional appearance
Packed securely in a single unit type package to ensure safe transport
Weighs 56 grams and measures 14 cm in height, 10.5 cm in width, and 3 cm in length for easy handling
Manufactured in Spain, supporting local distribution and logistics
Related links
- Schneider Electric PanelSeT Series Steel Hinge for Use with PanelSeT PLM enclosure: H = 1056 mm 130 mm x 30 mm x 100mm
- Schneider Electric PanelSeT Series Stainless Steel Hinge for Use with PanelSeT PLM enclosure 300 mm x 255mm
- Schneider Electric PanelSeT Series Installation Accessory for Use with PanelSeT PLM 220 mm x 160 mm x 50mm
- Schneider Electric PanelSeT Series Rubber Gasket for Use with Thalassa PLM Enclosure 18 mm x 20 m x 10mm
- Schneider Electric PanelSeT Series Steel Telescopic Rail for Use with Electrical Enclosure x 140 mm x 705mm
- Schneider Electric PanelSeT Series Plastic Rod Guide for Use with Enclosure 90 mm x 30 mm x 50mm
- Schneider Electric PanelSeT Series Steel Slide Nut for Use with Thalassa PLS Thalassa PLA 3.000 mm x
- Schneider Electric PanelSeT Series Locking Accessory for Use with PanelSeT PLM
