Schneider Electric PanelSeT Series Steel Hinge for Use with PanelSeT PLM enclosure: H = 1056 mm 130 mm x 30 mm x 100mm
- RS Stock No.:
- 758-491
- Mfr. Part No.:
- NSYAEDHPLM108
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
PHP28,267.93
(exc. VAT)
PHP31,660.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,267.93 | PHP2,826.793 |
*price indicative
- RS Stock No.:
- 758-491
- Mfr. Part No.:
- NSYAEDHPLM108
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Hinge | |
| Product Type | Enclosure Accessory | |
| Length | 30mm | |
| For Use With | PanelSeT PLM enclosure: H = 1056 mm | |
| Width | 100mm | |
| Material | Steel | |
| Height | 130mm | |
| Series | PanelSeT | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Hinge | ||
Product Type Enclosure Accessory | ||
Length 30mm | ||
For Use With PanelSeT PLM enclosure: H = 1056 mm | ||
Width 100mm | ||
Material Steel | ||
Height 130mm | ||
Series PanelSeT | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric hinge is a high-quality component is designed for multi-purpose applications, specifically suitable for use with doors and enclosures in the PanelSeT range, ensuring reliable function and durability.
Constructed from robust steel material for enhanced durability
Operates at a 180° angle for versatile positioning
Includes three hinge pins and a pin retainer for complete setup
Available in single units or packaged in sets of 10 and 200 for convenience
Designed for compatibility with PanelSeT PLM enclosures, height 1056 mm
Related links
- Schneider Electric PanelSeT Series Stainless Steel Hinge for Use with PanelSeT PLM enclosure 300 mm x 255mm
- Schneider Electric PanelSeT Series Rod Guide for Use with PanelSeT PLM enclosure 140 mm x 30 mm x 105mm
- Schneider Electric PanelSeT Series Plastic Hinge for Use with Thalassa PLS Modular Boxes 25 mm x 100 mm x 100mm
- Schneider Electric PanelSeT Series Installation Accessory for Use with PanelSeT PLM 220 mm x 160 mm x 50mm
- Schneider Electric PanelSeT Series Rubber Gasket for Use with Thalassa PLM Enclosure 18 mm x 20 m x 10mm
- Schneider Electric NSYPLM32 Series Hinge for Use with PanelSeT PLM enclosure
- Schneider Electric PanelSeT Series Draining Plug 8.5mm W, For Use With Thalassa PLM Enclosure
- Schneider Electric PanelSeT Series Door Switch for Use with Thalassa PLA Enclosure 40 mm x 130 mm x 50mm
