Schneider Electric PanelSeT Series Plastic Rod Guide for Use with Enclosure 90 mm x 30 mm x 50mm

Subtotal (1 pack of 2 units)*

PHP4,385.94

(exc. VAT)

PHP4,912.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,385.94PHP2,192.97

*price indicative

RS Stock No.:
479-553
Mfr. Part No.:
NSYAEDPLA002G
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Rod Guide

Product Type

Enclosure Accessory

Length

30mm

For Use With

Enclosure

Width

50mm

Material

Plastic

Height

90mm

Series

PanelSeT

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Rod guide on a 1 door PLA is designed to provide smooth and reliable operation for the door mechanism, ensuring precise alignment and guiding of the rod for efficient door movement and stability.

Multi purpose

The fixing mode is screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy