Schneider Electric NSYAEDPLA001 Series Plastic Rod Guide for Use with PanelSeT PLA enclosure 20 mm x 70 mm x 100mm
- RS Stock No.:
- 871-196
- Mfr. Part No.:
- NSYAEDPLA001
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP3,142.82
(exc. VAT)
PHP3,519.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,142.82 |
*price indicative
- RS Stock No.:
- 871-196
- Mfr. Part No.:
- NSYAEDPLA001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Rod Guide | |
| Product Type | Enclosure | |
| Length | 70mm | |
| For Use With | PanelSeT PLA enclosure | |
| Width | 100mm | |
| Material | Plastic | |
| Height | 20mm | |
| Mounting plate type | Mounting Adapter | |
| Series | NSYAEDPLA001 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rod Guide | ||
Product Type Enclosure | ||
Length 70mm | ||
For Use With PanelSeT PLA enclosure | ||
Width 100mm | ||
Material Plastic | ||
Height 20mm | ||
Mounting plate type Mounting Adapter | ||
Series NSYAEDPLA001 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric multi-purpose guiding rail is designed for installation on doors, enabling effective functionality through its robust construction and ease of use.
Constructed from Durable plastic for longevity
Includes mounting screws for secure installation
Provides a complete set with two guiding rails
Compatible with PanelSeT PLA housing for seamless integration
Packaged in a single unit, making procurement straightforward
Related links
- Schneider Electric NSYAEDPLA005 Series Plastic Rod Guide for Use with PanelSeT PLA enclosure 80 mm x 7 mm x 70mm
- Schneider Electric PanelSeT Series Plastic Rod Guide for Use with PLA Enclosure
- Schneider Electric PanelSeT Series Plastic Rod Guide for Use with Enclosure 90 mm x 30 mm x 50mm
- Fibox WMK NEO plastic Series Plastic Enclosure Accessory, 80 mm x 40 mm x 70 mm
- STEGO D284 Series Plastic Pressure Compensation Element for Use with Enclosure 33.5 mm x 70 mm x 70mm
- Hammond RH Series Light Grey Plastic Handheld Enclosure Integral Battery Compartment 70 mm
- Eaton EPGE4 Series Plastic Accessory Kit for Use with Enclosure 150 mm x 20 mm x 100mm
- Eaton M22-IY1-XPV60 Series Plastic Enclosure for Use with Illuminated Ring x 70 mm x 80mm
