Schneider Electric NSY Series Coupling Kit for Use with Enclosure
- RS Stock No.:
- 654-399
- Mfr. Part No.:
- NSYPLK6G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,316.32
(exc. VAT)
PHP1,474.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,316.32 |
*price indicative
- RS Stock No.:
- 654-399
- Mfr. Part No.:
- NSYPLK6G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Coupling Kit | |
| For Use With | Enclosure | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Coupling Kit | ||
For Use With Enclosure | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Coupling kit is designed specifically for the PanelSeT SF 6G plinth, providing secure and reliable seismic coupling. This kit includes all necessary fastening hardware to connect and stabilize the plinth under seismic conditions, ensuring enhanced safety and compliance with seismic regulations.
High quality components
Easy to install
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Coupling Kit for Use with Enclosure, 1705 x 1102mm
- Schneider Electric NSY Series Mounting Kit for Use with Enclosure
- Schneider Electric NSY Series Steel Assembly Kit for Use with Enclosure
- Schneider Electric NSY Series Mounting Kit for Use with Enclosure x 420 mm x 265mm
- Schneider Electric NSY Series Mounting Kit for Use with Enclosure 205.5 mm x 975 mm x 427mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure
- Schneider Electric NSY Series Handle for Use with Enclosure
- Schneider Electric NSY Series Steel Hinge for Use with Enclosure
