Schneider Electric NSY Series Mounting Kit for Use with Enclosure x 420 mm x 265mm
- RS Stock No.:
- 654-280
- Mfr. Part No.:
- NSYPTDS2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP20,965.30
(exc. VAT)
PHP23,481.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,965.30 |
*price indicative
- RS Stock No.:
- 654-280
- Mfr. Part No.:
- NSYPTDS2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Kit | |
| Length | 420mm | |
| For Use With | Enclosure | |
| Width | 265mm | |
| IP Rating | IP55 | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Kit | ||
Length 420mm | ||
For Use With Enclosure | ||
Width 265mm | ||
IP Rating IP55 | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Flush Mounting Drive Installation Kit for Altivar Process Size Two is designed for Panel Set SF, SM, and S3D enclosures. It includes a steel mounting plate with flanges, integrated gasket, and accessories for secure installation. The kit supports Altivar variable speed drives and ensures IP55 protection through a polyurethane seal.
Compatible with Altivar Process drives ATV630 and ATV930
Provides IP55 protection with integrated gasket
Includes mounting plate, accessories, and drilling template
Related links
- Schneider Electric NSY Series Mounting Kit for Use with Enclosure 205.5 mm x 975 mm x 427mm
- Schneider Electric NSY Series Mounting Kit for Use with Enclosure
- Schneider Electric NSY Series Steel Spacer for Use with Raising Mounting Plates x 30 mm
- Stanley Fabric Open Mouth 410 mm x 265mm x 420 mm
- Schneider Electric NSY Series Mounting Unit for Use with PanelSeT PanelSeT SF, 1 Per Pack Piece(s) 40 mm 800mm
- Schneider Electric NSY Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP55 420 mm,
- Schneider Electric NSY Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP55 420 mm,
- Schneider Electric NSY Series Black RAL 7035 M6 Roof Ventilation Module 420 mm D For Use With
