Schneider Electric NSY Series Steel Spacer for Use with Raising Mounting Plates x 30 mm
- RS Stock No.:
- 654-329
- Mfr. Part No.:
- NSYEX306
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP76.98
(exc. VAT)
PHP86.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76.98 |
*price indicative
- RS Stock No.:
- 654-329
- Mfr. Part No.:
- NSYEX306
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Spacer | |
| Length | 30mm | |
| For Use With | Raising Mounting Plates | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Spacer | ||
Length 30mm | ||
For Use With Raising Mounting Plates | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Hexagonal spacers M6 with a height of 30 mm are designed for raising mounting plates and other similar applications. Suitable for multi-purpose use, they can be mounted in switchgear or on a mounting plate. The device composition includes one spacer, supplied in a set of 100.
Material galvanized steel
Fixing mode screw on
Height 30 mm
ISO thread M6
Related links
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 250 mm x 30 mm x 600mm
- Schneider Electric NSY Series Thermoplastic Fixing Support for Use with Enclosure 30 mm x 260 mm x 30mm
- Schneider Electric NSY Series Galvanised Steel Enclosure for Use with For electrical enclosure 30 mm x 1.2m
- Schneider Electric NSY Series Steel Fixing Support for Use with Masterpact Mtz1 and Nt Panelset Sfn 30 mm
- Schneider Electric NSY Series Mounting Kit for Use with Enclosure x 420 mm x 265mm
- Schneider Electric NSY Series Steel 1-Door Floor Standing Enclosure IP65 150 mm, 250 mm 30 mm
- Schneider Electric NSY Series Mounting Kit for Use with Enclosure 205.5 mm x 975 mm x 427mm
- Schneider Electric NSY Series Polyester Mounting Plate for Use with Enclosures 230 mm x 230 mm x 140mm
