Stanley Fabric Open Mouth 410 mm x 265mm x 420 mm
- RS Stock No.:
- 482-731
- Mfr. Part No.:
- 1-96-182
- Manufacturer:
- Stanley
Subtotal (1 unit)*
PHP3,496.50
(exc. VAT)
PHP3,916.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,496.50 |
*price indicative
- RS Stock No.:
- 482-731
- Mfr. Part No.:
- 1-96-182
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Bag | |
| Bag Type | Open Mouth | |
| Material | Fabric | |
| Length | 410mm | |
| Width | 265mm | |
| Height | 420mm | |
| Colour | Black | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Bag | ||
Bag Type Open Mouth | ||
Material Fabric | ||
Length 410mm | ||
Width 265mm | ||
Height 420mm | ||
Colour Black | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Open Tote features a free-standing, non-collapsible design for quick and easy access to tools. It comes with a rigid waterproof base to protect contents from dirt and moisture, and includes multiple internal pockets for organized tool storage.
600x600 denier fabric: hardwearing, strong & durable
Adjustable shoulder strap for easy carriage of tools
Maximum organization potential with multiple internal and external pockets
Open bulky structure design providing easy access to tools
Secure storage of small parts or personal items with covered front pocket
Strong reinforced plastic base for protection from wet and damp surfaces
Related links
- Stanley Fabric Open Mouth with Shoulder Strap 447 mm x 275mm x 430 mm
- Schneider Electric NSY Series Mounting Kit for Use with Enclosure x 420 mm x 265mm
- Stanley Fabric Tool Bag with Shoulder Strap 430 mm x 260mm x 430 mm
- RS PRO 28.3L White Polypropylene Semi-open Fronted Container, 182 mm x 375mm x 420 mm
- RS PRO Polypropylene Storage Bin Black
- RS PRO 600 Denier Fabric Wheeled Bag 460 mm x 250mm x 420 mm
- BETA Fabric, Plastic Tool Bag with Shoulder Strap 420 mm x 220mm x 310 mm
- Facom Fabric Tool Tote with Shoulder Strap 420 mm x 240mm x 340 mm
