Schneider Electric NSY Series Steel Rack for Use with Enclosure 355 mm x 800 mm x 355mm
- RS Stock No.:
- 654-363
- Mfr. Part No.:
- NSYRSWP6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP37,943.01
(exc. VAT)
PHP42,496.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,943.01 |
*price indicative
- RS Stock No.:
- 654-363
- Mfr. Part No.:
- NSYRSWP6
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Rack | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Enclosure | |
| Width | 355mm | |
| Material | Steel | |
| Height | 355mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rack | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Enclosure | ||
Width 355mm | ||
Material Steel | ||
Height 355mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Panel Set SF and SM partial 19-inch swing rack measures 355 mm in height and is designed for electronic applications. It is a swing type rack mounted at the front of the enclosure using partial 19-inch swing rack support. Compatible with Panel Set SF and SM ranges, it includes one rack with a 6-unit 19-inch capacity. The fixing mode is by fixing element, with depth adjustment every 25 mm. The permanent permissible load is 2 kg per unit, and the rack opens reversibly up to 120 degrees.
Rack coverage partial
Material steel
Enclosure or cubicle description floor standing enclosure
Surface finish zinc coated
Lock type lock 5 mm double bar
Related links
- Schneider Electric NSY Series Steel Rack for Use with Enclosure 601 mm x 800 mm x 601mm
- Schneider Electric NSY Series Steel Rack for Use with Enclosure 800 mm x 1.6 m x 1.501m
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
- Schneider Electric NSY Series Plastic, Steel Roof Plate for Use with Enclosure 72 mm x 800 mm x 800mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 800 mm x 800mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 65mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 200mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure x 800 mm x 600mm
