Schneider Electric NSY Series Door Stop for Use with Enclosure

Subtotal (1 unit)*

PHP1,743.20

(exc. VAT)

PHP1,952.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,743.20

*price indicative

RS Stock No.:
654-353
Mfr. Part No.:
NSYTDSSFN2D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Door Stop

Product Type

Enclosure Accessory

For Use With

Enclosure

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Door stoppers for Panel Set SFN are designed for enclosures with double doors and come as a set of two. They serve as a stop function kit for multi-purpose applications and are supplied as one piece per package.

Mounting location 2-door enclosure bottom

Range compatibility Panel Set Panel Set SFN

Device composition 2 door stops

Quantity per set of 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy