Schneider Electric LVS Series Steel Front Plate for Use with Enclosure x 185 mm x 570mm

Subtotal (1 unit)*

PHP83,933.26

(exc. VAT)

PHP94,005.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP83,933.26

*price indicative

RS Stock No.:
654-048
Mfr. Part No.:
LVS03735
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Front Plate

Accessory Type

Front Plate

Length

185mm

For Use With

Enclosure

Width

570mm

Material

Steel

Series

LVS

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Schneider Electric Front plate is designed to serve as an installation accessory for the PrismaSeT P cubicle system. Built from durable steel with a textured matt finish, this front plate expertly accommodates various configurations of FuPact fixed fuse carriers, enabling efficient vertical installations. Capable of supporting 10 poles of ISFL160 and 5 poles of ISFL250...630, it ensures a secure and reliable connection with a rear integration for optimal space management. With an IP20 protection rating, this plate not only meets the necessary standards, including IEC 61439-1 and IEC 61439-2, but also combines functionality with an elegant aesthetic, thanks to its pristine white colour (RAL 9003).

Crafted from high-quality steel for robust performance and long-lasting durability

Textured matt surface finish adds an attractive aesthetic while enhancing grip

Designed for vertical installation, optimising space and functionality within the cubicle system

Rear connection position simplifies wiring and optimises organisation within the enclosure

Meets international safety standards, enhancing peace of mind through reliable performance

IP20 rating ensures adequate protection against solid objects, promoting safe operation

Supplied as a single unit, allowing tailored installations based on specific needs

Supports a maximum net weight of 10.06 kg, suitable for various configurations

Encourages sustainability with packaging made from recycled materials and avoiding single-use plastics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy