Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 800 mm x 400 mm x 2mm
- RS Stock No.:
- 627-305
- Mfr. Part No.:
- 8PQ5000-2BA45
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,873.28
(exc. VAT)
PHP8,818.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,873.28 |
*price indicative
- RS Stock No.:
- 627-305
- Mfr. Part No.:
- 8PQ5000-2BA45
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 2mm | |
| Material | Steel | |
| Height | 800mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 2mm | ||
Material Steel | ||
Height 800mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation integrates seamlessly into existing systems, offering both vertical mounting options and efficient spatial utilisation. Designed with a focus on safety and practicality, it ensures reliable performance while adhering to industry standards. The product showcases a unique catalogue entry under the siemens brand, making it a standout choice for professionals seeking quality and durability in their installations.
Constructed from high-quality sheet-steel for enhanced durability
Designed to support vertical mounting for optimal installation flexibility
Offers a concise RAL colour number with a distinct appearance
Incorporates inner subdivisions, ensuring effective space utilisation
Commercially viable product design facilitating straightforward installation
Supports compliance with IEC 81346-2, guaranteeing safety standards
Lightweight design with a net weight that simplifies handling
Zinc plating provides corrosion resistance, ensuring longevity
Comes with comprehensive certificates and approvals for peace of mind
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 400 mm x 2mm
