Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 600mm
- RS Stock No.:
- 627-246
- Mfr. Part No.:
- 8PQ5000-3BA87
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP15,453.36
(exc. VAT)
PHP17,307.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,453.36 |
*price indicative
- RS Stock No.:
- 627-246
- Mfr. Part No.:
- 8PQ5000-3BA87
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| For Use With | Busbar | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 300mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
For Use With Busbar | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 300mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens partition enhances the efficiency and reliability of electrical installations. This product boasts a robust build quality with a zinc-plated surface that ensures both durability and resistance to corrosion, making it ideal for various environments. Engineered to meet the demands of modern electrical infrastructure, it provides a versatile solution suited for fixed-mounted or withdrawable setups. Its compact dimensions allow for seamless integration, especially in confined spaces, while its innovative design facilitates straightforward assembly, significantly reducing installation time. With a focus on safety and performance, this product is an intelligent choice for any professional seeking to optimise their electrical network.
Designed for frame size 1 with multiple pole options
Supports both fixed-mounted and withdrawable configurations
Height and width optimised for space efficiency in cabinet installations
Crafted from high-quality sheet steel for maximum durability
Incorporates easy access cable entry for hassle-free connections
Offers a variety of inner subdivision shapes to suit diverse applications
Weighs just 5--7 kg for lightweight handling without compromising strength
Complies with international standards for enhanced reliability and safety
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 250 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 400 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 300 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 300 mm x 600mm
