Siemens 8MF1 Series Steel Mounting Rail for Use with Cabinet x 566 mm x 500mm
- RS Stock No.:
- 626-915
- Mfr. Part No.:
- 8MF1056-2AS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,575.05
(exc. VAT)
PHP4,004.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,575.05 |
*price indicative
- RS Stock No.:
- 626-915
- Mfr. Part No.:
- 8MF1056-2AS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Rail | |
| Accessory Type | Mounting Rail | |
| Length | 566mm | |
| For Use With | Cabinet | |
| Width | 500mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS, UKCA, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Rail | ||
Accessory Type Mounting Rail | ||
Length 566mm | ||
For Use With Cabinet | ||
Width 500mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals RoHS, UKCA, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens compact mounting rail designed specifically for cabinet widths of 500 mm, providing a robust solution for diverse applications. Its zinc-plated surface not only delivers striking aesthetic appeal but also ensures enhanced protection against corrosion. Tailored for high-performance environments, this product embodies the excellent engineering qualities siemens is known for, making it an indispensable addition to your electrical cabinet assembly. Weighing in at just 300 g, it strikes the perfect balance between strength and lightweight design, enabling easier installation and versatility in usage scenarios. Whether you're improving your current setup or embarking on a new project, this mounting rail promises to meet and exceed your expectations.
Designed for compact cubicle installations, maximising space efficiency
Zinc-plated finish that enhances durability and corrosion resistance
Constructed from high-quality steel for reliable mechanical performance
Lightweight design facilitates straightforward installation and handling
Ideal for use in electrical cabinets, improving organisation and accessibility
Related links
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 366 mm x 500mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 316 mm x 450mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 466 mm x 600mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 1.166 m x 1.2m
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 166 mm x 300mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 266 mm x 400mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with Perforated, Cabinet Side 2.2 m x 2.2 m x 500mm
- Siemens 8MF1 Series Steel Base Plate for Use with Sivacon x 900 mm x 500mm
