Siemens 8MF1 Series Steel Mounting Plate for Use with Perforated, Cabinet Side 2.2 m x 2.2 m x 500mm
- RS Stock No.:
- 622-373
- Mfr. Part No.:
- 8MF1205-2AK03-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP25,090.79
(exc. VAT)
PHP28,101.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,090.79 |
*price indicative
- RS Stock No.:
- 622-373
- Mfr. Part No.:
- 8MF1205-2AK03-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 2.2m | |
| For Use With | Perforated, Cabinet Side | |
| Width | 500mm | |
| Material | Steel | |
| Height | 2.2m | |
| Mounting plate type | Mounting Panel | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 2.2m | ||
For Use With Perforated, Cabinet Side | ||
Width 500mm | ||
Material Steel | ||
Height 2.2m | ||
Mounting plate type Mounting Panel | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate designed specifically for use with cubicle sides, providing a robust solution for effective installation within cabinets. Built with high-quality zinc-plated steel, this product ensures longevity while enhancing the aesthetic appeal of your setup. Its impressive height of 2200 mm and depth of 500 mm cater to various structural requirements, making it a versatile choice for modern applications. The design prioritises structural integrity, ensuring it can withstand the rigours of differing operational environments. It offers substantial stability for mounting diverse components, providing the perfect foundation for efficient power distribution and organisational needs within industrial settings.
Constructed from durable steel, ensuring long lasting performance
Zinc plated surface delivers enhanced corrosion resistance
Optimised design for effortless integration and assembly
Suitable for a wide range of applications within cabinet structures
Mechanical design supports safe and secure component mounting
High load bearing capacity promotes safety and reliability
The sleek finish adds a professional appearance to installations
Related links
- Siemens 8MF1 Series Steel Mounting Plate for Use with Perforated, Cabinet Side 2.2 m x 500 mm x 2.2m
- Siemens 8MF1 Series Steel Mounting Plate for Use with Rear Panel Of Cubicle, Perforated 2.2 m x 2.2 m x 400mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 2.2 m x 75mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 2m
- Siemens 8MF1 Series Steel Cover for Use with Side By Side Mounting Plates 2.2 m x 2.2 m x 2.2m
- Siemens 8MF1 Series Steel Mounting Plate for Use with Swing Frame 2.2 m x 2.2 m x 900mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with Swing Frame 2.2 m x 2.2 m x 1m
- Siemens 8MF1 Series Steel Mounting Plate for Use with Swing Frame 2.2 m x 2.2 m x 800mm
