Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 2m
- RS Stock No.:
- 626-681
- Mfr. Part No.:
- 8MF1005-2AK03-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP21,154.97
(exc. VAT)
PHP23,693.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,154.97 |
*price indicative
- RS Stock No.:
- 626-681
- Mfr. Part No.:
- 8MF1005-2AK03-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 2m | |
| For Use With | SIVACON 8MF1 | |
| Width | 2m | |
| Material | Zinc Plated Steel | |
| Height | 2m | |
| Mounting plate type | Mounting Panel | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 2m | ||
For Use With SIVACON 8MF1 | ||
Width 2m | ||
Material Zinc Plated Steel | ||
Height 2m | ||
Mounting plate type Mounting Panel | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate designed to provide robust support and functionality for various cubicle side applications. This particularly versatile solution is crafted from high-quality steel and features a zinc-plated surface, ensuring durability and resistance to environmental factors. With its impressive dimensions of 500 mm in depth and 2000 mm in height, this product seamlessly combines functionality with practicality, catering to both aesthetic and performance needs. Its mechanical design guarantees a net weight of 14,200 g, making it a substantial yet manageable addition to your installations. Whether for commercial or industrial settings, this mounting plate enhances both stability and safety in your electrical environments.
Constructed from premium quality steel for enhanced strength
Zinc-plated finish to provide corrosion resistance
Optimised dimensions cater to a variety of installation needs
Designed specifically for cubicle side applications
Lightweight design enables easier handling during installation
Tailored for effective mechanical support in electrical systems
Related links
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 2m
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 2 m x 2 m x 2m
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 900mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 800mm
- Siemens 8MF1 Series Steel Plate for Use with Vertical Division Of The Enclosure 2 m x 2 m x 2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
