Siemens 8MF1 Series Galvanised Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 1m
- RS Stock No.:
- 626-830
- Mfr. Part No.:
- 8MF1020-2AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP14,923.27
(exc. VAT)
PHP16,714.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,923.27 |
*price indicative
- RS Stock No.:
- 626-830
- Mfr. Part No.:
- 8MF1020-2AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Length | 2m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Galvanised Steel | |
| Height | 2m | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Length 2m | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Galvanised Steel | ||
Height 2m | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is tailored for swing frames, reflecting a commitment to quality and functionality. Constructed from robust steel and finished with a zinc-plated surface, it stands as a reliable choice for various applications. With a sizeable height of 2,000 mm and width of 1,000 mm, this mounting plate is engineered to accommodate demanding specifications while ensuring longevity. In an industry where safety and compliance are paramount, this product also boasts general product approvals, making it an excellent choice for any installation requiring a trusted mounting solution. Its efficient design not only supports ventilation needs but also adheres to environmental confirmations, offering peace of mind for conscientious consumers. Explore the potential of advanced engineering with this versatile component, ideal for enhancing operational efficiency and performance.
Designed specifically for mountings in swing frames
Constructed from high-strength steel for durability
Zinc plating offers enhanced corrosion resistance
General Product Approval assures safety and quality
Compliant with environmental standards for peace of mind
Optimised dimensions ensure compatibility with various applications
Streamlined design simplifies installation and maintenance
Related links
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 900mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 800mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 2m
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 2 m x 2 m x 2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
