Siemens 8MF1 Series Galvanised Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 900mm

Subtotal (1 unit)*

PHP14,923.27

(exc. VAT)

PHP16,714.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,923.27

*price indicative

RS Stock No.:
626-721
Mfr. Part No.:
8MF1050-2AB00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

Length

2m

For Use With

SIVACON 8MF1

Width

900mm

Material

Galvanised Steel

Height

2m

Mounting plate type

Mounting Plate

Series

8MF1

Standards/Approvals

EAC, RoHS, UKCA, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting plate is expertly crafted for use with swing frames, boasting a robust zinc-plated surface designed to withstand the rigours of industrial environments. Constructed from high-quality steel, this product offers not only aesthetic appeal but also significant durability. Its mechanical design features an impressive height of 2000 mm and a width of 900 mm, making it a standout solution for various applications. This mounting plate is geared towards professionals seeking reliable functionality combined with style, making it an exceptional addition to any setup. Tailored to meet rigorous standards, this product ensures optimal performance while facilitating easy integration into existing systems.

Designed specifically for swing frame applications

Zinc plating enhances resistance to corrosion and wear

Constructed from durable high-quality steel for longevity

Generous dimensions accommodate a variety of industrial uses

Ideal for users seeking both functionality and visual appeal

Complies with strict industry approval standards

Easy to install and integrate with existing equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy