Siemens 8MF1 Series Steel Plate for Use with Vertical Division Of The Enclosure 2 m x 2 m x 2m
- RS Stock No.:
- 622-496
- Mfr. Part No.:
- 8MF1185-2AT30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,921.17
(exc. VAT)
PHP9,991.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,921.17 |
*price indicative
- RS Stock No.:
- 622-496
- Mfr. Part No.:
- 8MF1185-2AT30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plate | |
| Length | 2m | |
| For Use With | Vertical Division Of The Enclosure | |
| Width | 2m | |
| Material | Steel | |
| Height | 2m | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Plate | ||
Length 2m | ||
For Use With Vertical Division Of The Enclosure | ||
Width 2m | ||
Material Steel | ||
Height 2m | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separator designed specifically for vertical division of enclosures, bringing both functionality and elegance to your installations. Crafted with meticulous attention to detail, the separator stands at an impressive height of 2000 mm, ensuring ample space for internal components while maintaining a sleek profile. Its light grey finish, coated in RAL 7035, not only enhances the aesthetic appeal but also provides a durable layer of protection against daily wear and tear. This model combines the reliability synonymous with the brand, making it an excellent choice for safety and performance in various environments. Notably, this product does not compromise on safety, adhering to protection class 1 standards for user confidence and compliance. Ideal for commercial and industrial settings, it assures dependable operation and easy integration into existing frameworks.
Designed for efficient vertical division of enclosures
Light grey powder coated finish offers aesthetic appeal and durability
Constructed from steel for robust mechanical strength
Meets safety class 1 standards for reliability and peace of mind
No ventilation or viewing door, providing a streamlined design
Compatible with a wide range of industrial applications
Supported by extensive documentation and resources for installation
Related links
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 2.2 m x 75mm
- Siemens 8MF1 Series Steel Plate for Use with SIVACON Enclosure 1.8 m x 1.8 m x 1.8m
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 2 m x 2 m x 2m
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 2m
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2 m x 2 m x 800 mm
- Siemens 8MF1 Series Steel Base Plate for Use with Side Cable Entry x 1 m x 900mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2 m x 500 mm x 800 mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2 m x 500 mm x 900 mm
