Siemens 8MF1 Series Steel Plate for Use with SIVACON Enclosure 1.8 m x 1.8 m x 1.8m
- RS Stock No.:
- 622-528
- Mfr. Part No.:
- 8MF1165-2AT30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,429.19
(exc. VAT)
PHP9,440.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,429.19 |
*price indicative
- RS Stock No.:
- 622-528
- Mfr. Part No.:
- 8MF1165-2AT30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | SIVACON Enclosure | |
| Width | 1.8m | |
| Material | Steel | |
| Height | 1.8m | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With SIVACON Enclosure | ||
Width 1.8m | ||
Material Steel | ||
Height 1.8m | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separator is expertly designed for the vertical division of enclosures, ensuring that your electrical installations remain organised and efficient. With its robust height of 1800 mm and appealing light grey finish, it not only delivers functionality but also blends seamlessly into various environments. Constructed from high-quality steel and featuring a powder-coated surface, this product emphasises durability and reliability, adhering to safety class 1 standards. Whether you are looking to optimize space or enhance safety measures in your facility, this separator promises to meet your demands with precision and style. Its thoughtful design eliminates the need for ventilation and viewing doors, making it a straightforward choice for those who prefer simplicity without compromising on quality. Supported by a wealth of information and resources, this product stands as a testament to manufacturers' commitment to excellence.
Designed specifically for the vertical division of enclosures
Height of 1800 mm, offering ample space division
Constructed from high quality steel for maximum durability
Features a powder coated surface for enhanced finish and protection
Meets safety class 1 standards to ensure secure operations
Light grey RAL colour adds a modern touch to any installation
No ventilation or viewing doors required, simplifying installation
Supported by comprehensive online resources for ease of reference
Related links
- Siemens 8MF18 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Steel Frame for Use with Side Mounting Plates 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Steel Frame for Use with 19 inch Units 1.8 m x 1.8 m x 1.8m
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with PrismaSeT P Cubicle 125 mm x 1.8 m x 1.8m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8m
- Siemens 8MF18 Series Steel Door Half for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 14.5 mm x 1.8m
