Siemens 8MF18 Series Steel Frame for Use with 19 inch Units 1.8 m x 1.8 m x 1.8m
- RS Stock No.:
- 625-023
- Mfr. Part No.:
- 8MF1800-2AR02-4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP71,992.51
(exc. VAT)
PHP80,631.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,992.51 |
*price indicative
- RS Stock No.:
- 625-023
- Mfr. Part No.:
- 8MF1800-2AR02-4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 1.8m | |
| For Use With | 19 inch Units | |
| Width | 1.8m | |
| Material | Steel | |
| Height | 1.8m | |
| Series | 8MF18 | |
| Standards/Approvals | RoHS, EAC, CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 1.8m | ||
For Use With 19 inch Units | ||
Width 1.8m | ||
Material Steel | ||
Height 1.8m | ||
Series 8MF18 | ||
Standards/Approvals RoHS, EAC, CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Swing frame is the ideal solution for mounting 19" devices within a robust and modern swing frame. Designed specifically for high load capacities of up to 200 kg, it ensures maximum stability and efficiency while being aesthetically pleasing. Standing at a height of 1800 mm, this electrically zinc-plated steel product not only boasts durability but also blends seamlessly into professional settings. The meticulous design facilitates straightforward installation, making it a preferred choice for various industrial applications. With its galvanized surface and thoughtful construction, this product enhances both performance and safety, providing an exceptional platform for all your installation needs.
Constructed with high-quality steel for enhanced durability
Electrically zinc-plated surface ensures longevity and resistance to corrosion
Designed for the installation of standard 19" units for versatile use
Height of 1800 mm allows for effective use in constrained spaces
Load capacity of up to 200 kg supports numerous professional applications
Screwed design provides simplicity in installation and maintenance
Galvanized finish delivers a clean, modern aesthetic for any environment
Exceeds standard requirements, supporting various equipment configurations
Compatible with a variety of 19" devices for unmatched flexibility
Related links
- Siemens 8MF18 Series Steel Frame for Use with 19 inch Units 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Steel Frame for Use with Side Mounting Plates 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Steel side Panel/Rear Panel for Use with SIVACON 8MF1 1.8 m x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF1 Series Steel Plate for Use with SIVACON Enclosure 1.8 m x 1.8 m x 1.8m
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 800mm
