ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8m
- RS Stock No.:
- 201-716
- Mfr. Part No.:
- 1STQ007634A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP41,590.21
(exc. VAT)
PHP46,581.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,590.21 |
*price indicative
- RS Stock No.:
- 201-716
- Mfr. Part No.:
- 1STQ007634A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Accessory Type | Side Panel | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.8m | |
| Material | Pickled Steel Sheet | |
| Height | 1.8m | |
| Colour | Light Grey | |
| IP Rating | IP31 | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Accessory Type Side Panel | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.8m | ||
Material Pickled Steel Sheet | ||
Height 1.8m | ||
Colour Light Grey | ||
IP Rating IP31 | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for exceptional reliability in electrical power distribution. Constructed from robust pickled steel sheet, it supports modular boards in the System pro E Power series. With a height of 1800 mm and a light grey RAL 7035 finish, it blends seamlessly into industrial environments. An IP30 rating provides solid protection against mechanical impacts.
Versatile three side panel design enhances functionality
Compatible with modular boards for seamless integration
Durable pickled steel ensures long-lasting performance
Lightweight at 12.50 kg for easy installation
Compliant with RoHS and REACH for environmental safety
Related links
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 14.5 mm x 1.8m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 400mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 300mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 600mm