ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 600mm

Subtotal (1 unit)*

PHP39,942.31

(exc. VAT)

PHP44,735.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,942.31

*price indicative

RS Stock No.:
201-700
Mfr. Part No.:
1STQ007580A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Side Panel

Product Type

Panel

Length

1.8m

For Use With

Modular Boards - System Pro E Power

Width

600mm

Material

Pickled Steel Sheet

Height

1.8m

Colour

Light Grey

IP Rating

IP65

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for optimal performance in industrial settings, providing robust power management and distribution. With an IP65 rating, it offers superior protection against dust and water ingress, making it ideal for outdoor applications. Its generous dimensions of 1800mm in height and 600mm in width ensure ample space for high-capacity connections. Constructed from durable pickled steel, this board guarantees longevity and reliable functionality.

Robust construction using pickled steel for enhanced durability

Designed for seamless integration with modular boards

IP65 rating protects against harsh environmental conditions

Compact design optimises space while maintaining functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy