ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 1.25m
- RS Stock No.:
- 200-537
- Mfr. Part No.:
- 1STQ007640A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP37,615.36
(exc. VAT)
PHP42,129.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,615.36 |
*price indicative
- RS Stock No.:
- 200-537
- Mfr. Part No.:
- 1STQ007640A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Accessory Type | Side Panel | |
| Length | 1.8m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.25m | |
| Material | Pickled Steel Sheet | |
| Height | 1.8m | |
| Colour | Light Grey | |
| IP Rating | IP31 | |
| Series | 1STQ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Accessory Type Side Panel | ||
Length 1.8m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.25m | ||
Material Pickled Steel Sheet | ||
Height 1.8m | ||
Colour Light Grey | ||
IP Rating IP31 | ||
Series 1STQ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a robust solution for modern electrical distribution needs. Crafted from pickled steel, it offers exceptional durability and an attractive light grey finish. With an IP31 rating, it ensures reliable operation in various environments. Its compact dimensions of 1800 mm height and 625 mm width optimize space without sacrificing performance.
Compact dimensions optimize space in installations
IP31 protection shields against dust and moisture
Durable pickled steel enhances longevity and strength
Compatible with modular boards for flexible installation
Related links
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.9 m x 1.8 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 1.8 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 400mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 300mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 600mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 1m