Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 166 mm x 300mm
- RS Stock No.:
- 626-883
- Mfr. Part No.:
- 8MF1016-2AS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,095.88
(exc. VAT)
PHP3,467.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,095.88 |
*price indicative
- RS Stock No.:
- 626-883
- Mfr. Part No.:
- 8MF1016-2AS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Rail | |
| Product Type | Mounting Rail | |
| Length | 166mm | |
| For Use With | Door | |
| Width | 300mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Rail | ||
Product Type Mounting Rail | ||
Length 166mm | ||
For Use With Door | ||
Width 300mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens compact mounting rail designed for a door width of 300 mm is an exceptional addition to your installation solutions. Engineered , this product marries functionality with durability, designed to withstand the demands of various environments. With its zinc-plated finish, it not only ensures corrosion resistance but also complements contemporary design aesthetics. The rail is meticulously crafted from steel, ensuring robust performance and style. Its lightweight construction at just 100 g makes it ideal for effortless handling and installation, while the precise dimensions of 300 mm in width and 166 mm in length cater to specific mounting requirements. Perfect for both professional and DIY applications, this mounting rail exemplifies quality and innovation.
Designed for seamless integration in tight spaces
Zinc-plated surface enhances corrosion resistance
Constructed from high-quality steel for added durability
Lightweight design facilitates easy installation
Optimised dimensions cater to specific mounting needs
Related links
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 316 mm x 450mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 466 mm x 600mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 266 mm x 400mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 366 mm x 500mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 1.166 m x 1.2m
- Siemens 8MF1 Series Steel Mounting Rail for Use with Cabinet x 566 mm x 500mm
- Eaton Eaton xEffect Series Steel Enclosure 75 mm x 166 mm x 50mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with Perforated, Cabinet Side 2.2 m x 500 mm x 2.2m
