Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 316 mm x 450mm
- RS Stock No.:
- 626-540
- Mfr. Part No.:
- 8MF1031-2AS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,413.48
(exc. VAT)
PHP3,823.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,413.48 |
*price indicative
- RS Stock No.:
- 626-540
- Mfr. Part No.:
- 8MF1031-2AS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Rail | |
| Product Type | Mounting Rail | |
| Length | 316mm | |
| For Use With | Door | |
| Width | 450mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Rail | ||
Product Type Mounting Rail | ||
Length 316mm | ||
For Use With Door | ||
Width 450mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting rail designed specifically for installations with a door width of 450 mm. This robust component boasts a length of 316 mm and is finished with a zinc plating, ensuring durability and resistance to corrosion. It showcases excellent mechanical design characteristics, making it an ideal choice for professionals seeking efficient solutions in low-voltage applications. With its lightweight structure of just 200 g, this mounting rail is engineered to offer ease of installation while maintaining a high standard of performance. The product is not only practical but is also compliant with various industry safety approvals, making it a reliable option for your electrical projects.
Designed for compactness, allowing for versatility in tight spaces
Zinc-plated surface finish adds extra protection against environmental factors
Constructed with high-quality steel for strength and longevity
Lightweight design facilitates simple and quick installation
Compatible with SIVACON systems for streamlined integration
Offers a professional aesthetic suitable for modern applications
Backed by comprehensive support and documentation from siemens
Related links
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 466 mm x 600mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 1.166 m x 1.2m
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 366 mm x 500mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 166 mm x 300mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 266 mm x 400mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Cabinet x 566 mm x 500mm
- Eaton xEnergy Series Steel Partition for Use with Eaton xEnergy LV Switchgear 1.94 m x 316 mm x 37mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 550 mm x 450mm
