Siemens 8MF1 Series Steel Mounting Plate for Use with Swing Frame 2.2 m x 2.2 m x 1m
- RS Stock No.:
- 622-377
- Mfr. Part No.:
- 8MF1220-2AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP17,383.15
(exc. VAT)
PHP19,469.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,383.15 |
*price indicative
- RS Stock No.:
- 622-377
- Mfr. Part No.:
- 8MF1220-2AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 2.2m | |
| For Use With | Swing Frame | |
| Width | 1m | |
| Material | Steel | |
| Height | 2.2m | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 2.2m | ||
For Use With Swing Frame | ||
Width 1m | ||
Material Steel | ||
Height 2.2m | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Mounting plate for swing frames embodies the perfect blend of strength and functionality. Designed for professional applications, it delivers exceptional versatility with its robust steel construction, guaranteeing longevity and reliability in demanding environments. The zinc-plated surface not only enhances its aesthetic appeal but also ensures excellent corrosion resistance, making it suitable for various indoor and outdoor installations. With a substantial height and width, this product provides ample space and support for connected devices, ensuring that your installations are both seamless and visually coordinated. Whether for new builds or retrofits, this mounting plate is an indispensable component in modern industrial settings, facilitating effortless assembly while complying with stringent industry standards.
Manufactured from high quality steel for outstanding durability
Zinc plating offers superior protection against corrosion
Designed specifically for swing frame applications, providing optimal support
Generously sized to accommodate various installation setups
Engineered to meet rigorous industry standards for safety and performance
Accessible through multiple online platforms for convenient procurement
Related links
- Siemens 8MF1 Series Steel Mounting Plate for Use with Swing Frame 2.2 m x 2.2 m x 900mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with Swing Frame 2.2 m x 2.2 m x 800mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 1m
- Siemens 8MF1 Series Steel Mounting Plate for Use with Rear Panel Of Cubicle, Perforated 2.2 m x 2.2 m x 400mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with Perforated, Cabinet Side 2.2 m x 2.2 m x 500mm
- Siemens 8MF1 Series Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Steel Cover for Use with Side By Side Mounting Plates 2.2 m x 2.2 m x 2.2m
