Eaton Eaton xEffect Series Steel Enclosure 75 mm x 166 mm x 50mm

Subtotal (1 unit)*

PHP1,991.97

(exc. VAT)

PHP2,231.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,991.97

*price indicative

RS Stock No.:
229-351
Mfr. Part No.:
115144 XVTL-HP/L-3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure Accessory

Length

166mm

Width

50mm

Material

Steel

Height

75mm

Series

Eaton xEffect

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton horizontal profile is engineered to offer versatility and efficiency in various electrical applications. With its robust design and lightweight construction, it seamlessly integrates into existing setups while maintaining a sleek profile. The product is crafted for universal use, making it suitable for both residential and commercial installations. Its compliance with industry standards ensures reliability and safety. Designed to facilitate variable-depth installation, this profile enhances your systems without compromising on space or functionality. For those seeking durability paired with innovative design, this solution stands out as the ideal choice.

Lightweight design allows for easy handling and installation

Crafted from high-quality steel for long-lasting performance

Galvanized surface finishes provide enhanced corrosion resistance

Screw mounting method supports secure and straightforward installation

Custom-built for horizontal applications to optimise space usage

Complies with RoHS standards for environmentally conscious consumers

Compatible with various Eaton enclosures for flexible configurations

Designed to accommodate height units effectively within electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy