Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 166 mm x 50mm

Subtotal (1 unit)*

PHP1,991.97

(exc. VAT)

PHP2,231.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,991.97

*price indicative

RS Stock No.:
230-586
Mfr. Part No.:
115137 XVTL-HP-3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Enclosure

Length

166mm

Width

50mm

Material

Galvanised Steel

Height

75mm

Series

Eaton xEffect

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton horizontal profile is meticulously crafted to support varied applications within control gear and enclosure systems. Designed for universal use, this model provides versatility, especially in installations requiring variable-depth. The robust construction ensures longevity, making it an essential addition to both new installations and upgrades. With a focus on compliance and structural integrity, this profile combines a sleek design with the capacity to handle critical electrical components securely. It showcases a galvanised finish which not only enhances aesthetic appeal but also contributes to corrosion resistance, ensuring reliable operation in diverse environments.

Constructed from high-quality steel for exceptional durability

Galvanised surface finish for improved corrosion resistance

Suitable for a wide range of applications in electrical enclosures

Metric model dimensions for global compatibility

Innovative screw mounting method for easy installation

Designed with a profile height specifically to accommodate busbar systems

Supports up to zero height units, making it adaptable for compact spaces

Globally marketable, ensuring compliance with diverse international standards

Related links