Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 666 mm x 50mm
- RS Stock No.:
- 231-845
- Mfr. Part No.:
- 115148 XVTL-HP/L-8
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,554.96
(exc. VAT)
PHP5,101.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,554.96 |
*price indicative
- RS Stock No.:
- 231-845
- Mfr. Part No.:
- 115148 XVTL-HP/L-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| Length | 666mm | |
| Width | 50mm | |
| Material | Galvanised Steel | |
| Height | 75mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
Length 666mm | ||
Width 50mm | ||
Material Galvanised Steel | ||
Height 75mm | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Enclosure by Eaton is a meticulous blend of functionality and robust design, intended for switch- and control gear applications. Tailored to meet the demands of modern electrical installations, this enclosure offers a profile that aligns seamlessly with your specifications. Constructed from high-quality galvanized steel, it ensures durability while maintaining a compact footprint. With dimensions designed for optimal performance, this enclosure provides not just physical protection but also compliance with industry standards. Whether you are looking for effective distribution or efficient control, the xEffect xVtl Enclosure stands out as a reliable choice, ready to adapt to various mounting methods. From its meticulous design to its generous resource offerings, this enclosure is a testament to Eaton's dedication to innovation and quality in the electrical infrastructure space.
Optimised for both switch and control gear applications
Constructed from corrosion-resistant galvanized steel
Designed for screw mounting to enhance stability and ease of installation
Compact profile perfect for constrained spaces without sacrificing capacity
Backed by comprehensive support and documentation for easy integration
Compliant with RoHS standards to ensure environmental responsibility
Lightweight design allows for easy handling and installation
Profile height accommodates various busbar configurations
Related links
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 666 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 466 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 366 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 266 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 166 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure 75 mm x 166 mm x 50mm
- Eaton Eaton xEffect Series Steel Clip Nut 20 mm x 75 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with Control centres XVTL, Cable Strain Relief 50 mm x 560 mm x 50mm
