Siemens 8MF1 Series Metal Strip for Use with Door x 396 mm x 400mm
- RS Stock No.:
- 626-906
- Mfr. Part No.:
- 8MF1040-2CD16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,150.76
(exc. VAT)
PHP10,248.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,150.76 |
*price indicative
- RS Stock No.:
- 626-906
- Mfr. Part No.:
- 8MF1040-2CD16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Strip | |
| Product Type | Assembly Tool | |
| Length | 396mm | |
| For Use With | Door | |
| Width | 400mm | |
| Material | Metal | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Strip | ||
Product Type Assembly Tool | ||
Length 396mm | ||
For Use With Door | ||
Width 400mm | ||
Material Metal | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens trim strip, designed specifically for mounting above doors, seamlessly combines functionality and aesthetics. The product features a sleek petrol blue colour, enhanced by the iconic siemens logo, providing a modern touch to any setting. Crafted from durable metal, this strip ensures longevity and maintenance ease, making it an ideal choice for both commercial and industrial environments. Its thoughtful design incorporates cutouts for left-side indicator lights, facilitating practical usage. This product not only meets visual standards but is also engineered to withstand various environmental conditions, elevating the overall user experience. With accessible information and support , you can rely on this trim strip to enhance your installations while ensuring compliance with high-quality performance standards.
Sleek design enhances the overall aesthetic of your installation
Crafted from robust metal for superior durability
Colour finish in petrol blue adds a contemporary touch
Engineered for compatibility with left-side indicator lights
Designed for easy installation at the top of doors
Backed by comprehensive support and resources from siemens
Related links
- Siemens 8MF1 Series Metal Strip for Use with Door x 396 mm x 400mm
- Siemens 8MF1 Series Metal Strip for Use with Door x 392 mm x 400mm
- Siemens 8MF1 Series Metal Strip for Use with Door 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 400mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
