Siemens 8MF1 Series Metal Strip for Use with Door x 396 mm x 400mm
- RS Stock No.:
- 626-591
- Mfr. Part No.:
- 8MF1040-2CD17
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,150.76
(exc. VAT)
PHP10,248.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,150.76 |
*price indicative
- RS Stock No.:
- 626-591
- Mfr. Part No.:
- 8MF1040-2CD17
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Strip | |
| Product Type | Assembly Tool | |
| Length | 396mm | |
| For Use With | Door | |
| Width | 400mm | |
| Material | Metal | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Strip | ||
Product Type Assembly Tool | ||
Length 396mm | ||
For Use With Door | ||
Width 400mm | ||
Material Metal | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens trim strip above the door designed to elevate both the functionality and aesthetic appeal of your installations. Featuring a striking petrol blue hue, this product not only enhances the look of your environment but also seamlessly integrates with the surrounding architecture. Crafted from durable metal, it promises longevity and robust performance. This trim strip includes a practical cutout for indicator lights, ensuring optimal visibility and user-friendliness. With a width of 400 mm, it is the ideal solution for applications where both space and style matter, particularly in commercial and industrial settings. Whether you're looking to showcase your branding with the Siemens logo or simply add a touch of sophistication, this product stands out with its thoughtful design and high-quality construction.
Made from durable metal for increased longevity
Designed with a cutout for easy installation of indicator lights
Striking petrol blue colour enhances visual appeal
Width of 400 mm offers a perfect fit for various installations
Showcases the Siemens logo, signifying quality and reliability
Specifically engineered for top installation locations
Combines functionality with a sleek design for modern spaces
Related links
- Siemens 8MF1 Series Metal Strip for Use with Door x 396 mm x 400mm
- Siemens 8MF1 Series Metal Strip for Use with Door x 392 mm x 400mm
- Siemens 8MF1 Series Metal Strip for Use with Door 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Steel Base Plate for Use with Door x 100 mm x 400mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 1 m x 1m
