Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- RS Stock No.:
- 622-634
- Mfr. Part No.:
- 8MF1090-2CD17
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,873.04
(exc. VAT)
PHP13,297.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,873.04 |
*price indicative
- RS Stock No.:
- 622-634
- Mfr. Part No.:
- 8MF1090-2CD17
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Strip | |
| Length | 900mm | |
| For Use With | Sivacon | |
| Width | 900mm | |
| Material | Metal | |
| Height | 900mm | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Strip | ||
Length 900mm | ||
For Use With Sivacon | ||
Width 900mm | ||
Material Metal | ||
Height 900mm | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Trim strip above the door is a meticulously designed accessory that combines functionality with aesthetic appeal. Featuring the iconic Siemens logo, this product is specifically crafted for environments requiring a robust yet stylish solution. Its petrol blue finish not only adds a touch of sophistication but also ensures compatibility with various interior designs. Measuring 900 mm wide and made from high-quality metal, it caters to installation in racks seamlessly. This product also includes a thoughtful cut-out for the indicator light, enhancing visibility and usability, making it an ideal choice for modern industrial settings.
Designed with a sleek petrol blue finish to blend elegantly into any environment
Incorporates an indicator light cut out for improved functionality and visibility
Constructed from durable metal, ensuring long lasting performance
Weighs 550 g, providing a sturdy yet lightweight installation option
Easily installed in rack locations, streamlining setup processes
Related links
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Steel Bracket for Use with SIVACON Enclosure 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Steel Flat Bar for Use with Cabinet Width EMC 900 mm x 900 mm x 900mm
- Siemens 8MF1 Series Metal Strip for Use with Sivacon 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Metal Strip for Use with Door x 396 mm x 400mm
- Siemens 8MF1 Series Metal Strip for Use with Door 600 mm x 600 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 900 mm x 785 mm x 900mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 1 m x 900mm
