Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- RS Stock No.:
- 626-893
- Mfr. Part No.:
- 8MF1025-2UD12-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP26,566.71
(exc. VAT)
PHP29,754.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,566.71 |
*price indicative
- RS Stock No.:
- 626-893
- Mfr. Part No.:
- 8MF1025-2UD12-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Roof Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1.18m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Zinc Plated Steel | |
| Height | 1.2m | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Roof Plate | ||
Product Type Enclosure Accessory | ||
Length 1.18m | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Zinc Plated Steel | ||
Height 1.2m | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof stands out with its highly functional design, tailored to meet the demands of diverse industrial applications. Constructed with robust steel and finished with a zinc-plated surface, this model offers reliable protection against environmental factors. Its EMC design ensures optimal performance in electromagnetic compatibility, making it suitable for use in sensitive areas. Measuring 1200 mm in width and 500 mm in depth, this top plate provides ample space for integration and functionality, facilitating a seamless fit in various setups. With an IP40 protection class, it guarantees durability and security against foreign bodies. This product speaks to quality and reliability, reflecting the manufacturer's commitment to excellence in engineering.
Engineered for outstanding electromagnetic compatibility
Constructed from high-grade steel for enhanced durability
Zinc-plated surface offers excellent resistance to corrosion
Designed specifically for indoor environments
Provides a secure fit for various installations
Meets stringent quality standards for industrial applications
Easy integration with existing configurations
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 500 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
