Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- RS Stock No.:
- 626-635
- Mfr. Part No.:
- 8MF1005-2UD12-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP25,910.74
(exc. VAT)
PHP29,020.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,910.74 |
*price indicative
- RS Stock No.:
- 626-635
- Mfr. Part No.:
- 8MF1005-2UD12-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Roof Plate | |
| Product Type | Roof Plate | |
| Length | 985mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Zinc Plated Steel | |
| Height | 1m | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Roof Plate | ||
Product Type Roof Plate | ||
Length 985mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Zinc Plated Steel | ||
Height 1m | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens top plate designed for efficient integration into various electrical systems, providing robust protection and functionality. Constructed with high-quality steel and finished with a zinc-plated surface, this product enhances both aesthetics and durability. The EMC design ensures compatibility with sensitive electronic equipment, making it an ideal choice for demanding applications. With its IP40 protection class, this top plate is well-suited for indoor uses, guaranteeing reliable performance against solid objects and dust. Emphasising user-friendliness, this product incorporates careful design elements that facilitate easy installation while also being built to withstand the rigours of industrial environments.
Engineered specifically for enhanced EMC compliance
Constructed with high-quality steel for superior durability
Zinc-plated finish for increased corrosion resistance
Compact width and depth dimensions for versatile installation options
Specially designed to prevent dust entry, ensuring longevity
Supports a wide array of applications, reinforcing its versatility
Optimally structured to maintain the performance of sensitive electronic devices
Backed by comprehensive support materials and resources
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 999 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
