Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- RS Stock No.:
- 626-432
- Mfr. Part No.:
- 8MF1044-2UD12-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,531.11
(exc. VAT)
PHP20,754.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,531.11 |
*price indicative
- RS Stock No.:
- 626-432
- Mfr. Part No.:
- 8MF1044-2UD12-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Roof Plate | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Zinc Plated Steel | |
| Height | 400mm | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Roof Plate | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Zinc Plated Steel | ||
Height 400mm | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens top plate exemplifies excellence in design and functionality, positioned as a trusted solution for various applications. Crafted with precision, this product reflects a commitment to robust engineering, particularly suited for environments requiring superior performance and durability. With its zinc-plated surface, it not only ensures a sleek aesthetic but also enhances resistance against corrosion, making it ideal for industrial settings. The EMC version promises compliance with electromagnetic compatibility standards, thereby safeguarding sensitive equipment from interference. Designed for effortless installation, this reliable component is a testament to innovation in modern electrical solutions.
Constructed from high-quality steel for enhanced strength
Zinc-plated surface provides excellent corrosion resistance
Compact dimensions facilitate space-efficient installations
EMC version reduces electromagnetic interference for sensitive applications
Not suitable for outdoor use, ensuring optimal indoor performance and safety
No cable entry or ventilation features streamline design for specific use cases
Meets IP40 protection class standards for reliable environmental defence
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
