Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- RS Stock No.:
- 626-530
- Mfr. Part No.:
- 8MF1025-2UD11-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,203.12
(exc. VAT)
PHP20,387.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,203.12 |
*price indicative
- RS Stock No.:
- 626-530
- Mfr. Part No.:
- 8MF1025-2UD11-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 1.18m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Galvanised Steel | |
| Height | 1.2m | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 1.18m | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Galvanised Steel | ||
Height 1.2m | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens top plate is an exemplary representation of quality engineering, designed specifically for closed roof applications with a robust IP55 protection class. The product showcases a sleek and functional design, featuring a zinc-plated surface that not only ensures durability but also adds an aesthetic touch. With its generous dimensions of 1200 mm in width and 500 mm in depth, it's ideal for various installations requiring a reliable enclosure. Tailored for indoor use, this closed design is built to withstand the rigours of everyday demands, making it an indispensable component for professionals looking for reliability in their electrical applications. Its mechanical construction involves a solid steel base, ensuring longevity and excellent protection for its contents, ultimately making it a go-to choice for serious projects.
Offers enhanced protection with an IP55 rating against dust and water
Constructed from steel to ensure high durability and strength
Features a closed design that delivers exceptional enclosure capabilities
Zinc-plated surface enhances corrosion resistance
Generously sized to accommodate various electrical components comfortably
Ideal for secure indoor installations, ensuring peace of mind
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
