Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- RS Stock No.:
- 626-890
- Mfr. Part No.:
- 8MF1024-2UD10-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,183.56
(exc. VAT)
PHP10,285.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,183.56 |
*price indicative
- RS Stock No.:
- 626-890
- Mfr. Part No.:
- 8MF1024-2UD10-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Roof Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1.18m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Zinc Plated Steel | |
| Height | 1.2m | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Roof Plate | ||
Product Type Enclosure Accessory | ||
Length 1.18m | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Zinc Plated Steel | ||
Height 1.2m | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof top plate is an essential component for effective enclosure solutions. Crafted from high-quality steel, this closed model offers superior protection with an IP40 rating, ensuring that it withstands a variety of environmental conditions. The zinc-plated surface not only enhances durability but also provides an appealing finish that integrates seamlessly into various settings. Measuring an impressive 1200 mm in width and 400 mm in depth, this product is specifically engineered for applications requiring reliable and secure entry points. Suitable for installations that demand protection from external elements, this top plate combines functionality with aesthetic value, making it a preferred choice for professionals across numerous industries.
Constructed from high-strength steel for enhanced durability
Closed design offers excellent protection against environmental factors
Zinc-plated surface ensures longevity and attractive appearance
IP40 rating guarantees reliable performance in various settings
Generous dimensions provide ample coverage for multiple applications
Lightweight design facilitates easy installation and handling
Designed with versatility in mind for both industrial and commercial use
Manufactured to high standards, ensuring compliance with industry regulations
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 800 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
