Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- RS Stock No.:
- 626-658
- Mfr. Part No.:
- 8MF1045-2UB32-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,675.55
(exc. VAT)
PHP10,836.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,675.55 |
*price indicative
- RS Stock No.:
- 626-658
- Mfr. Part No.:
- 8MF1045-2UB32-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Plate | |
| Length | 500mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Zinc Plated Steel | |
| Height | 400mm | |
| IP Rating | IPXX | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Plate | ||
Length 500mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Zinc Plated Steel | ||
Height 400mm | ||
IP Rating IPXX | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base combines practicality with a sophisticated zinc-plated finish that not only enhances its aesthetic appeal but also provides a layer of durability. With precise dimensions tailored for versatility, this unit is backed by rigorous testing and design considerations, showcasing a deep commitment to quality and reliability. Its configuration allows for seamless integration into existing setups, while the IPXX protection ensures resilience against environmental factors that may arise in different operational contexts. Additionally, this datasheet is a gateway to a wealth of information, guiding users towards a deeper understanding of product capabilities and supporting documentation available online. Whether for industrial purposes or advanced applications, this datasheet serves as a critical resource for professionals seeking dependable performance.
Designed with cable entry for easy installation
Constructed from steel for enhanced durability
Zinc-plated surface offering superior corrosion resistance
Compact width and depth, optimising space efficiency
Includes links to comprehensive support and technical resources
Certifications ensure adherence to industry standards
Mechanical design facilitates effective functionality
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 500 mm x 1.2m
